FH52E-22S-0.5SH(99)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH52E-22S-0.5SH(99)

DigiKey Part Number
H125285TR-ND - Tape & Reel (TR)
H125285CT-ND - Cut Tape (CT)
H125285DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH52E-22S-0.5SH(99)
Description
CONN FFC BOTTOM 22POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH52E-22S-0.5SH(99) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
22
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Gray
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,59000 Kč56,59 Kč
1048,12400 Kč481,24 Kč
2545,09920 Kč1 127,48 Kč
5042,94360 Kč2 147,18 Kč
10040,89210 Kč4 089,21 Kč
25038,33132 Kč9 582,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50037,68092 Kč18 840,46 Kč
1 00035,88307 Kč35 883,07 Kč
1 50034,87169 Kč52 307,54 Kč
2 50033,63814 Kč84 095,35 Kč
3 50032,84994 Kč114 974,79 Kč
5 00032,03446 Kč160 172,30 Kč
Manufacturers Standard Package
Unit Price without VAT:56,59000 Kč
Unit Price with VAT:68,47390 Kč