
XF3M-1215-1B | |
|---|---|
DigiKey Part Number | OR1181TR-ND - Tape & Reel (TR) OR1181CT-ND - Cut Tape (CT) OR1181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-1215-1B |
Description | CONN FFC FPC 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-1215-1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 25 | 28,79240 Kč | 719,81 Kč |
| 50 | 27,41500 Kč | 1 370,75 Kč |
| 100 | 26,10260 Kč | 2 610,26 Kč |
| 250 | 24,46772 Kč | 6 116,93 Kč |
| 500 | 23,29938 Kč | 11 649,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,56173 Kč | 32 342,60 Kč |
| 3 000 | 20,53324 Kč | 61 599,72 Kč |
| 4 500 | 19,95459 Kč | 89 795,65 Kč |
| 7 500 | 19,24889 Kč | 144 366,67 Kč |
| 10 500 | 18,79785 Kč | 197 377,43 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |







