
20600-012E-01 | |
|---|---|
DigiKey Part Number | 5378-20600-012E-01TR-ND - Tape & Reel (TR) 5378-20600-012E-01CT-ND - Cut Tape (CT) 5378-20600-012E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20600-012E-01 |
Description | MINIFLEX 5-BFN II LK 12P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 20600-012E-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 17,21000 Kč | 430,25 Kč |
| 50 | 16,38680 Kč | 819,34 Kč |
| 100 | 15,60360 Kč | 1 560,36 Kč |
| 250 | 14,62636 Kč | 3 656,59 Kč |
| 500 | 13,92756 Kč | 6 963,78 Kč |
| 1 000 | 13,26255 Kč | 13 262,55 Kč |
| 2 500 | 12,52951 Kč | 31 323,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,83922 Kč | 59 196,10 Kč |
| 10 000 | 11,27458 Kč | 112 745,80 Kč |
| 15 000 | 10,95701 Kč | 164 355,15 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |






