Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-15G3-1C26-K

DigiKey Part Number
SW134-ND
Manufacturer
Manufacturer Product Number
V-15G3-1C26-K
Description
SWITCH SNAP ACTION SPDT 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
130gf
Packaging
Tray
Release Force
12gf
Part Status
Active
Operating Position
0.600" (15.2mm)
Circuit
SPDT
Pretravel
0.354" (9.0mm)
Switch Function
On-Mom
Differential Travel
0.110" (2.8mm)
Current Rating (Amps)
15A (AC), 100mA (DC)
Overtravel
0.079" (2.0mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 189
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
170,28000 Kč70,28 Kč
1058,22900 Kč582,29 Kč
2554,01560 Kč1 350,39 Kč
5051,03340 Kč2 551,67 Kč
10048,21370 Kč4 821,37 Kč
30044,34783 Kč13 304,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,28000 Kč
Unit Price with VAT:85,03880 Kč