
VM3CQF1802L07 | |
|---|---|
DigiKey Part Number | 2449-VM3CQF1802L07-ND |
Manufacturer | |
Manufacturer Product Number | VM3CQF1802L07 |
Description | SWITCH LIMIT SPDT 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Operating Force 40gf |
Series | Release Force 20gf |
Packaging Tray | Operating Position 0.445" (11.3mm) |
Part Status Active | Pretravel 0.303" (7.7mm) |
Circuit SPDT | Differential Travel 0.075" (1.9mm) |
Switch Function On-Mom | Overtravel 0.278" (7.1mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 32,49300 Kč | 324,93 Kč |
| 25 | 30,13200 Kč | 753,30 Kč |
| 50 | 28,46780 Kč | 1 423,39 Kč |
| 100 | 26,89530 Kč | 2 689,53 Kč |
| 250 | 24,94736 Kč | 6 236,84 Kč |
| 500 | 23,56796 Kč | 11 783,98 Kč |
| 1 000 | 22,26387 Kč | 22 263,87 Kč |
| 5 000 | 19,80543 Kč | 99 027,15 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |



