Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM3CQF0802L07

DigiKey Part Number
2449-VM3CQF0802L07-ND
Manufacturer
Manufacturer Product Number
VM3CQF0802L07
Description
SWITCH LIMIT SPDT 16A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
CIT Relay and Switch
Operating Force
18gf
Series
Release Force
10gf
Packaging
Tray
Operating Position
0.445" (11.3mm)
Part Status
Active
Pretravel
0.303" (7.7mm)
Circuit
SPDT
Differential Travel
0.075" (1.9mm)
Switch Function
On-Mom
Overtravel
0.278" (7.1mm)
Current Rating (Amps)
16A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-40°C ~ 120°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,83000 Kč39,83 Kč
1033,03500 Kč330,35 Kč
2530,64080 Kč766,02 Kč
5028,94320 Kč1 447,16 Kč
10027,34570 Kč2 734,57 Kč
25025,36528 Kč6 341,32 Kč
50023,96296 Kč11 981,48 Kč
1 00022,63719 Kč22 637,19 Kč
5 00020,16180 Kč100 809,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,83000 Kč
Unit Price with VAT:48,19430 Kč