
V-15-2C6 | |
|---|---|
DigiKey Part Number | Z5152-ND |
Manufacturer | |
Manufacturer Product Number | V-15-2C6 |
Description | SWITCH SNAP ACT SPST-NC 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 400gf | |
Release Force | 80gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 10 | 49,02500 Kč | 490,25 Kč |
| 25 | 45,46800 Kč | 1 136,70 Kč |
| 50 | 42,95460 Kč | 2 147,73 Kč |
| 100 | 40,58230 Kč | 4 058,23 Kč |
| 300 | 37,08380 Kč | 11 125,14 Kč |
| 500 | 35,56102 Kč | 17 780,51 Kč |
| 1 000 | 33,59285 Kč | 33 592,85 Kč |
| 5 000 | 31,75919 Kč | 158 795,95 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |





