


V-16-2C6(R) | |
|---|---|
DigiKey Part Number | Z12992-ND |
Manufacturer | |
Manufacturer Product Number | V-16-2C6(R) |
Description | SWITCH SNAP ACT SPST-NC 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-16-2C6(R) Models |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 400gf |
Packaging Bulk | Release Force 80gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPST-NC | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 Kč | 81,75 Kč |
| 10 | 67,57200 Kč | 675,72 Kč |
| 25 | 62,68320 Kč | 1 567,08 Kč |
| 50 | 59,22120 Kč | 2 961,06 Kč |
| 100 | 55,94900 Kč | 5 594,90 Kč |
| 300 | 51,12657 Kč | 15 337,97 Kč |
| 500 | 49,02670 Kč | 24 513,35 Kč |
| 1 000 | 46,31193 Kč | 46 311,93 Kč |
| Unit Price without VAT: | 81,75000 Kč |
|---|---|
| Unit Price with VAT: | 98,91750 Kč |







