Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole
SS-01GL2-ED
SS-01GL2-ED

SS-01GL2-ED

DigiKey Part Number
Z4550-ND
Manufacturer
Manufacturer Product Number
SS-01GL2-ED
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SS-01GL2-ED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
8.158gf
Packaging
Bulk
Release Force
1.020gf
Part Status
Active
Operating Position
0.571" (14.5mm)
Circuit
SPDT
Differential Travel
0.031" (0.8mm)
Switch Function
On-Mom
Overtravel
0.047" (1.2mm)
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
30,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Lever, Roller
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 435
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
1085,16800 Kč851,68 Kč
2578,99440 Kč1 974,86 Kč
5074,62680 Kč3 731,34 Kč
10070,50290 Kč7 050,29 Kč
25065,39532 Kč16 348,83 Kč
50061,77696 Kč30 888,48 Kč
1 00058,35533 Kč58 355,33 Kč
Manufacturers Standard Package
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč