



SS-01GL13-E | |
|---|---|
DigiKey Part Number | SS-01GL13-E-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GL13-E |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-01GL13-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 8.158gf | |
Release Force | 1.020gf | |
Operating Position | 0.420" (10.7mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,94000 Kč | 74,94 Kč |
| 10 | 60,43500 Kč | 604,35 Kč |
| 25 | 57,34880 Kč | 1 433,72 Kč |
| 50 | 54,46060 Kč | 2 723,03 Kč |
| 100 | 51,15990 Kč | 5 115,99 Kč |
| 250 | 50,12848 Kč | 12 532,12 Kč |
| 500 | 48,90462 Kč | 24 452,31 Kč |
| 1 000 | 46,19717 Kč | 46 197,17 Kč |
| Unit Price without VAT: | 74,94000 Kč |
|---|---|
| Unit Price with VAT: | 90,67740 Kč |











