


P6B-06P | |
|---|---|
DigiKey Part Number | P6B-06P-ND |
Manufacturer | |
Manufacturer Product Number | P6B-06P |
Description | RELAY SOCKET 6 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | For Use With/Related Products G6BK Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 50,20600 Kč | 1 004,12 Kč |
| Unit Price without VAT: | 50,20600 Kč |
|---|---|
| Unit Price with VAT: | 60,74926 Kč |


