



G6BK-1114P-US DC3 | |
|---|---|
DigiKey Part Number | 39-G6BK-1114P-USDC3-ND |
Manufacturer | |
Manufacturer Product Number | G6BK-1114P-US DC3 |
Description | RELAY GEN PURPOSE SPST 5A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6BK-1114P-US DC3 Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 2.1 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 32 Ohms |
Coil Current 93.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,58000 Kč | 201,58 Kč |
| 10 | 179,61700 Kč | 1 796,17 Kč |
| 25 | 171,52000 Kč | 4 288,00 Kč |
| 50 | 165,63640 Kč | 8 281,82 Kč |
| 100 | 159,95020 Kč | 15 995,02 Kč |
| 250 | 152,72936 Kč | 38 182,34 Kč |
| 500 | 147,47904 Kč | 73 739,52 Kč |
| 1 000 | 142,40697 Kč | 142 406,97 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |



