Parametric Equivalent




G6BK-1114P-1-US DC6 | |
|---|---|
DigiKey Part Number | Z11014-ND |
Manufacturer | |
Manufacturer Product Number | G6BK-1114P-1-US DC6 |
Description | RELAY GEN PURPOSE SPST 5A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6BK-1114P-1-US DC6 Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 4.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 129 Ohms |
Coil Current 46.8 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6BK-1114P-US DC6 | Omron Electronics Inc-EMC Div | 985 | 39-G6BK-1114P-USDC6-ND | 195,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,95000 Kč | 242,95 Kč |
| 10 | 216,40500 Kč | 2 164,05 Kč |
| 25 | 206,64560 Kč | 5 166,14 Kč |
| 50 | 199,55660 Kč | 9 977,83 Kč |
| 100 | 192,70700 Kč | 19 270,70 Kč |
| 300 | 182,32003 Kč | 54 696,01 Kč |
| 500 | 177,67878 Kč | 88 839,39 Kč |
| 1 000 | 171,56605 Kč | 171 566,05 Kč |
| Unit Price without VAT: | 242,95000 Kč |
|---|---|
| Unit Price with VAT: | 293,96950 Kč |




