


G9KC-4A DC12 | |
|---|---|
DigiKey Part Number | 39-G9KC-4ADC12-ND |
Manufacturer | |
Manufacturer Product Number | G9KC-4A DC12 |
Description | RELAY GEN PURPOSE 4PST 40A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9KC-4A DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 19200VA | |
Coil Current | 417 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, cULus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,74000 Kč | 890,74 Kč |
| 10 | 793,32500 Kč | 7 933,25 Kč |
| 45 | 735,37800 Kč | 33 092,01 Kč |
| 90 | 710,09400 Kč | 63 908,46 Kč |
| 135 | 695,70259 Kč | 93 919,85 Kč |
| 270 | 671,76333 Kč | 181 376,10 Kč |
| Unit Price without VAT: | 890,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 077,79540 Kč |



