
AZEV400-4AE1BG-12D | |
|---|---|
DigiKey Part Number | 3385-AZEV400-4AE1BG-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZEV400-4AE1BG-12D |
Description | PWR RELAY 50A 4 POLE W/MONITOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EV Charging Relay 4PST-NO (4 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 30 ms |
Contact Form 4PST-NO (4 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 50 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Relay Type |
Load - Max Switching 24000VA | Coil Resistance 30 Ohms |
Coil Current 400 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,27000 Kč | 889,27 Kč |
| 10 | 791,89800 Kč | 7 918,98 Kč |
| 25 | 756,15480 Kč | 18 903,87 Kč |
| 60 | 723,48967 Kč | 43 409,38 Kč |
| 120 | 698,60700 Kč | 83 832,84 Kč |
| 300 | 667,00637 Kč | 200 101,91 Kč |
| Unit Price without VAT: | 889,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 076,01670 Kč |




