


G9KC-4A1B DC12 | |
|---|---|
DigiKey Part Number | 39-G9KC-4A1BDC12-ND |
Manufacturer | |
Manufacturer Product Number | G9KC-4A1B DC12 |
Description | RELAY GEN PURPOSE 4PST 40A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 5PST-4NO/1NC (4 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9KC-4A1B DC12 Models |
Category | Features Auxiliary Contacts |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type | Must Release Voltage 0.6 VDC |
Coil Voltage | Operate Time 50 ms |
Contact Form 5PST-4NO/1NC (4 Form A, 1 Form B) | Release Time 30 ms |
Contact Rating (Current) 40 A | Operating Temperature -40°C ~ 85°C |
Switching Voltage 480VAC - Max | Contact Material Silver Alloy, Cadmium Free |
Load - Max Switching 19200VA | Approval Agency CQC, cULus, TUV |
Coil Current 417 mA | Relay Type |
Coil Type Non Latching | Coil Resistance 28.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,93000 Kč | 909,93 Kč |
| 10 | 810,44500 Kč | 8 104,45 Kč |
| 45 | 751,26156 Kč | 33 806,77 Kč |
| 90 | 725,43544 Kč | 65 289,19 Kč |
| 135 | 710,73230 Kč | 95 948,86 Kč |
| 270 | 686,27496 Kč | 185 294,24 Kč |
| Unit Price without VAT: | 909,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 101,01530 Kč |


