G6RN-1A7-E-ASI-CF-HA DC6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6RN-17-E-ASI-CF-HA DC24

DigiKey Part Number
39-G6RN-17-E-ASI-CF-HADC24-ND
Manufacturer
Manufacturer Product Number
G6RN-17-E-ASI-CF-HA DC24
Description
1FORMC 10A, 250VAC PCB RELAY
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6RN-17-E-ASI-CF-HA DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
-
Coil Current
9.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Indium (AgSnIn)
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.62 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
174,78000 Kč74,78 Kč
1070,21800 Kč702,18 Kč
2557,77400 Kč1 444,35 Kč
5057,05340 Kč2 852,67 Kč
10056,34100 Kč5 634,10 Kč
40044,50120 Kč17 800,48 Kč
80043,88881 Kč35 111,05 Kč
1 20043,27641 Kč51 931,69 Kč
5 20041,64338 Kč216 545,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,78000 Kč
Unit Price with VAT:90,48380 Kč