
G6RN-1A7-E-ASI-CF-HA DC24 | |
|---|---|
DigiKey Part Number | 39-G6RN-1A7-E-ASI-CF-HADC24-ND |
Manufacturer | |
Manufacturer Product Number | G6RN-1A7-E-ASI-CF-HA DC24 |
Description | 1FORMA 10A, 250VAC PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RN-1A7-E-ASI-CF-HA DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | - | |
Coil Current | 9.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.62 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,49000 Kč | 62,49 Kč |
| 20 | 46,84650 Kč | 936,93 Kč |
| 40 | 40,21225 Kč | 1 608,49 Kč |
| 60 | 39,19517 Kč | 2 351,71 Kč |
| 100 | 36,64210 Kč | 3 664,21 Kč |
| Unit Price without VAT: | 62,49000 Kč |
|---|---|
| Unit Price with VAT: | 75,61290 Kč |


