




G6K-2F-TR DC12 | |
|---|---|
DigiKey Part Number | Z113TR-ND - Tape & Reel (TR) Z113CT-ND - Cut Tape (CT) Z113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2F-TR DC12 |
Description | RELAY TELECOM DPDT 1A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-TR DC12 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 9.6 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type Surface Mount | Operate Time 3 ms |
Coil Voltage 12VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 125VAC, 60VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 60W | Coil Resistance 1.31 kOhms |
Coil Current 9.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 88,96900 Kč | 889,69 Kč |
| 25 | 84,96640 Kč | 2 124,16 Kč |
| 50 | 82,05600 Kč | 4 102,80 Kč |
| 100 | 79,24230 Kč | 7 924,23 Kč |
| 250 | 75,66840 Kč | 18 917,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 70,93404 Kč | 63 840,64 Kč |
| 1 800 | 68,49513 Kč | 123 291,23 Kč |
| 2 700 | 67,10704 Kč | 181 189,01 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |











