Diode Array 1 Pair Common Cathode 150 V 15A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30CPQ150-N3

DigiKey Part Number
112-VS-30CPQ150-N3-ND
Manufacturer
Manufacturer Product Number
VS-30CPQ150-N3
Description
DIODE ARR SCHOT 150V 15A TO247AC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
VS-30CPQ150-N3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.19 V @ 30 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
TO-247AC
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS40150CWSTMicroelectronics591497-3218-5-ND3,70000 KčSimilar
In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1114,08000 Kč114,08 Kč
2565,57800 Kč1 639,45 Kč
10053,99700 Kč5 399,70 Kč
50044,73046 Kč22 365,23 Kč
1 00041,75521 Kč41 755,21 Kč
2 00039,25485 Kč78 509,70 Kč
5 00038,81730 Kč194 086,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,08000 Kč
Unit Price with VAT:138,03680 Kč