
BYV27-600-TAP | |
|---|---|
DigiKey Part Number | BYV27-600-TAPGICT-ND - Cut Tape (CT) BYV27-600-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYV27-600-TAP |
Description | DIODE AVALANCHE 600V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 39,98000 Kč | 399,80 Kč |
| 100 | 27,48960 Kč | 2 748,96 Kč |
| 500 | 22,14728 Kč | 11 073,64 Kč |
| 1 000 | 20,73433 Kč | 20 734,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,42573 Kč | 87 128,65 Kč |
| 10 000 | 16,93988 Kč | 169 398,80 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |









