Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6J-2FS-Y DC12

DigiKey Part Number
Z2137-ND
Manufacturer
Manufacturer Product Number
G6J-2FS-Y DC12
Description
RELAY TELECOM DPDT 1A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6J-2FS-Y DC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Omron Electronics Inc-EMC Div
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
9 VDC
Packaging
Tube
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Surface Mount
Release Time
3 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
cURus
Switching Voltage
125VAC, 110VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 110W
Coil Resistance
977 Ohms
Coil Current
12.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G6J-2FL-Y DC12Omron Electronics Inc-EMC Div9 706Z2141-ND3,29000 KčParametric Equivalent
G6J-2FL-Y-TR DC12Omron Electronics Inc-EMC Div239Z2141CT-ND4,69000 KčParametric Equivalent
G6J-2FS-Y-TR DC12Omron Electronics Inc-EMC Div717Z2137CT-ND4,55000 KčParametric Equivalent
In-Stock: 841
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
10100,13900 Kč1 001,39 Kč
2595,63320 Kč2 390,83 Kč
5092,35760 Kč4 617,88 Kč
10089,18900 Kč8 918,90 Kč
25085,16620 Kč21 291,55 Kč
50082,24034 Kč41 120,17 Kč
1 00079,41381 Kč79 413,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč