



G6J-2FS-Y-TR DC12 | |
|---|---|
DigiKey Part Number | Z2137TR-ND - Tape & Reel (TR) Z2137CT-ND - Cut Tape (CT) Z2137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6J-2FS-Y-TR DC12 |
Description | RELAY TELECOM DPDT 1A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6J-2FS-Y-TR DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 12.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 977 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,51000 Kč | 106,51 Kč |
| 10 | 94,95700 Kč | 949,57 Kč |
| 25 | 90,67480 Kč | 2 266,87 Kč |
| 50 | 87,57220 Kč | 4 378,61 Kč |
| 100 | 84,56630 Kč | 8 456,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 78,86120 Kč | 31 544,48 Kč |
| 800 | 76,15154 Kč | 60 921,23 Kč |
| 1 200 | 74,60857 Kč | 89 530,28 Kč |
| 2 000 | 72,70902 Kč | 145 418,04 Kč |
| 2 800 | 71,48392 Kč | 200 154,98 Kč |
| Unit Price without VAT: | 106,51000 Kč |
|---|---|
| Unit Price with VAT: | 128,87710 Kč |










