



G6E-134P-ST-US DC5 | |
|---|---|
DigiKey Part Number | 39-G6E-134P-ST-USDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6E-134P-ST-US DC5 |
Description | RELAY GENERAL PURPOSE SPDT 2A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 10 | 144,92800 Kč | 1 449,28 Kč |
| 25 | 138,40200 Kč | 3 460,05 Kč |
| 50 | 133,66060 Kč | 6 683,03 Kč |
| 100 | 129,07470 Kč | 12 907,47 Kč |
| 250 | 123,24820 Kč | 30 812,05 Kč |
| 500 | 119,01246 Kč | 59 506,23 Kč |
| 1 000 | 114,92037 Kč | 114 920,37 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |











