General Purpose Relay SPST-NO (1 Form A) x 4 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) x 4 24VDC Coil DIN Rail
G6D-F4B DC24
G6D-F4B DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6D-F4B DC24

DigiKey Part Number
Z3705-ND
Manufacturer
Manufacturer Product Number
G6D-F4B DC24
Description
RELAY GEN PURPOSE SPST 3A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) x 4 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
G6D-F4B DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A) x 4
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
1250VA, 150W
Coil Current
8.3 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
15 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
-
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 511,29000 Kč3 511,29 Kč
103 126,43400 Kč31 264,34 Kč
302 957,71533 Kč88 731,46 Kč
502 882,34920 Kč144 117,46 Kč
Manufacturers Standard Package
Unit Price without VAT:3 511,29000 Kč
Unit Price with VAT:4 248,66090 Kč