
G6D-4-SB | |
|---|---|
DigiKey Part Number | Z9513-ND |
Manufacturer | |
Manufacturer Product Number | G6D-4-SB |
Description | SHORTING BAR FOR G7OD OUT BLOCK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shorting Bar G70D, G7TC, G70A-Z0C16 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shorting Bar | |
For Use With/Related Products | G70D, G7TC, G70A-Z0C16 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 43,08800 Kč | 430,88 Kč |
| 25 | 41,14760 Kč | 1 028,69 Kč |
| 50 | 39,73660 Kč | 1 986,83 Kč |
| 100 | 38,37800 Kč | 3 837,80 Kč |
| 250 | 36,64740 Kč | 9 161,85 Kč |
| 500 | 35,39044 Kč | 17 695,22 Kč |
| 1 000 | 34,17529 Kč | 34 175,29 Kč |
| 5 000 | 31,50951 Kč | 157 547,55 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


