



G6B-48BND DC5 | |
|---|---|
DigiKey Part Number | 39-G6B-48BNDDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6B-48BND DC5 |
Description | RELAY GENERAL PURPOSE SPST 2A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) x 4 DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) x 4 | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 760VA, 250W | |
Coil Current | 35.5 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 15 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 968,87400 Kč | 39 688,74 Kč |
| Unit Price without VAT: | 3 968,87400 Kč |
|---|---|
| Unit Price with VAT: | 4 802,33754 Kč |




