



G6B-48BND DC24 | |
|---|---|
DigiKey Part Number | 39-G6B-48BNDDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6B-48BND DC24 |
Description | RELAY GEN PURPOSE SPST 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) x 4 DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Features Diode, Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 19.2 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type DIN Rail | Operate Time 10 ms |
Coil Voltage 24VDC | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) x 4 | Operating Temperature -25°C ~ 55°C |
Contact Rating (Current) 2 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type General Purpose |
Load - Max Switching 760VA, 250W | Coil Resistance 2.88 kOhms |
Coil Current 10.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 985,26000 Kč | 2 985,26 Kč |
| 10 | 2 658,20000 Kč | 26 582,00 Kč |
| 25 | 2 538,03920 Kč | 63 450,98 Kč |
| 60 | 2 428,23017 Kč | 145 693,81 Kč |
| Unit Price without VAT: | 2 985,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 612,16460 Kč |






