




G6B-1114P-US DC20 | |
|---|---|
DigiKey Part Number | 39-G6B-1114P-USDC20-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1114P-US DC20 |
Description | RELAY GEN PURPOSE SPST 5A 20V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 20VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-1114P-US DC20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 14 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 126,40800 Kč | 1 264,08 Kč |
| 25 | 120,73000 Kč | 3 018,25 Kč |
| 50 | 116,58920 Kč | 5 829,46 Kč |
| 100 | 112,58710 Kč | 11 258,71 Kč |
| 250 | 107,50640 Kč | 26 876,60 Kč |
| 500 | 103,81328 Kč | 51 906,64 Kč |
| 1 000 | 100,24382 Kč | 100 243,82 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |





