
TRS3-0MLR00 | |
|---|---|
DigiKey Part Number | 399-18183-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-0MLR00 |
Description | THERMOSTAT 0DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 32°F (0°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-0MLR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 32°F (0°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | 0.5A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 5 | 211,45000 Kč | 1 057,25 Kč |
| 10 | 203,28200 Kč | 2 032,82 Kč |
| 25 | 193,53440 Kč | 4 838,36 Kč |
| 50 | 186,86960 Kč | 9 343,48 Kč |
| 100 | 180,75710 Kč | 18 075,71 Kč |
| 500 | 168,44176 Kč | 84 220,88 Kč |
| 1 000 | 163,85075 Kč | 163 850,75 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |





