Thermostat 140°F (60°C) SPST-NC Axial Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS5-60BLR00

DigiKey Part Number
399-18203-ND
Manufacturer
Manufacturer Product Number
TRS5-60BLR00
Description
THERMOSTAT 60DEG C MODULE WIRE
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 140°F (60°C) SPST-NC Axial Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS5-60BLR00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
140°F (60°C)
Reset Temperature
-
Current Rating - AC
0.55A (140V)
Current Rating - DC
0.55A (200V)
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Chassis Mount
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,32000 Kč221,32 Kč
5200,44600 Kč1 002,23 Kč
10192,65700 Kč1 926,57 Kč
25183,34600 Kč4 583,65 Kč
50176,98800 Kč8 849,40 Kč
100171,15470 Kč17 115,47 Kč
500159,40590 Kč79 702,95 Kč
1 000155,02697 Kč155 026,97 Kč
Manufacturers Standard Package
Unit Price without VAT:221,32000 Kč
Unit Price with VAT:267,79720 Kč