General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
G5RL-1A4-E-TV8 DC24
G5RL-1A4-E-TV8 DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

G5RL-1A4-E-TV8 DC24

DigiKey Part Number
Z6080-ND
Manufacturer
Manufacturer Product Number
G5RL-1A4-E-TV8 DC24
Description
RELAY GEN PURPOSE SPST 16A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5RL-1A4-E-TV8 DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
250VAC, 24VDC - Max
Load - Max Switching
4000VA, 384W
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
CQC, CSA, cURus, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
1098,62800 Kč986,28 Kč
2594,18880 Kč2 354,72 Kč
5090,96340 Kč4 548,17 Kč
10087,84300 Kč8 784,30 Kč
30083,11220 Kč24 933,66 Kč
50080,99852 Kč40 499,26 Kč
1 00078,21461 Kč78 214,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč