


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 4X, 6, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,76000 Kč | 638,76 Kč |
| 10 | 542,88200 Kč | 5 428,82 Kč |
| 25 | 508,89920 Kč | 12 722,48 Kč |
| 50 | 484,62120 Kč | 24 231,06 Kč |
| 100 | 461,50450 Kč | 46 150,45 Kč |
| 250 | 432,64448 Kč | 108 161,12 Kč |
| 500 | 412,02612 Kč | 206 013,06 Kč |
| Unit Price without VAT: | 638,76000 Kč |
|---|---|
| Unit Price with VAT: | 772,89960 Kč |











