Tactile Switch DPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6CJ2NOPR

DigiKey Part Number
882-6CJ2NOPRTR-ND - Tape & Reel (TR)
882-6CJ2NOPRCT-ND - Cut Tape (CT)
882-6CJ2NOPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6CJ2NOPR
Description
SWITCH TACTILE DPST-NO 0.05A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch DPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
8.00mm x 8.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
255gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.30mm
Mechanical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1185,20000 Kč185,20 Kč
10153,78900 Kč1 537,89 Kč
25142,45040 Kč3 561,26 Kč
100127,25840 Kč12 725,84 Kč
250118,66220 Kč29 665,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500112,93228 Kč56 466,14 Kč
1 000107,84783 Kč107 847,83 Kč
1 500105,15995 Kč157 739,92 Kč
Manufacturers Standard Package
Unit Price without VAT:185,20000 Kč
Unit Price with VAT:224,09200 Kč