General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
G5Q-1A4-EL3-HA DC12
G5Q-1A4-EL3-HA DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics

G5Q-1A4-EL3-HA DC12

DigiKey Part Number
Z6368-ND
Manufacturer
Manufacturer Product Number
G5Q-1A4-EL3-HA DC12
Description
RELAY GEN PURPOSE SPST 10A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5Q-1A4-EL3-HA DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
277VAC - Max
Load - Max Switching
2770VA
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
0.6 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
360 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 007
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1034,98300 Kč349,83 Kč
2533,42040 Kč835,51 Kč
5032,27820 Kč1 613,91 Kč
10031,17150 Kč3 117,15 Kč
30029,49590 Kč8 848,77 Kč
50028,74668 Kč14 373,34 Kč
1 00027,75999 Kč27 759,99 Kč
5 00025,59513 Kč127 975,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč