




G4A-1A-PE DC24 | |
|---|---|
DigiKey Part Number | Z955-ND |
Manufacturer | |
Manufacturer Product Number | G4A-1A-PE DC24 |
Description | RELAY GEN PURPOSE SPST 20A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G4A-1A-PE DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 5000VA | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -20°C ~ 60°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,24000 Kč | 205,24 Kč |
| 10 | 182,79800 Kč | 1 827,98 Kč |
| 25 | 174,56360 Kč | 4 364,09 Kč |
| 50 | 168,57260 Kč | 8 428,63 Kč |
| 100 | 162,78810 Kč | 16 278,81 Kč |
| 250 | 155,43908 Kč | 38 859,77 Kč |
| 500 | 150,09576 Kč | 75 047,88 Kč |
| 1 000 | 144,93304 Kč | 144 933,04 Kč |
| Unit Price without VAT: | 205,24000 Kč |
|---|---|
| Unit Price with VAT: | 248,34040 Kč |











