
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,66000 Kč | 606,66 Kč |
| 24 | 484,71125 Kč | 11 633,07 Kč |
| 48 | 461,58271 Kč | 22 155,97 Kč |
| 72 | 448,57264 Kč | 32 297,23 Kč |
| 120 | 432,70733 Kč | 51 924,88 Kč |
| 264 | 409,31723 Kč | 108 059,75 Kč |
| 504 | 392,96425 Kč | 198 053,98 Kč |
| Unit Price without VAT: | 606,66000 Kč |
|---|---|
| Unit Price with VAT: | 734,05860 Kč |











