



G3VM-61VY2(TR) | |
|---|---|
DigiKey Part Number | 39-G3VM-61VY2(TR)TR-ND - Tape & Reel (TR) 39-G3VM-61VY2(TR)CT-ND - Cut Tape (CT) 39-G3VM-61VY2(TR)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61VY2(TR) |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61VY2(TR) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,00000 Kč | 31,00 Kč |
| 10 | 29,14900 Kč | 291,49 Kč |
| 25 | 27,11440 Kč | 677,86 Kč |
| 50 | 27,01860 Kč | 1 350,93 Kč |
| 100 | 26,91460 Kč | 2 691,46 Kč |
| 250 | 25,48736 Kč | 6 371,84 Kč |
| 500 | 24,67176 Kč | 12 335,88 Kč |
| 1 000 | 24,26396 Kč | 24 263,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,98201 Kč | 59 946,03 Kč |
| Unit Price without VAT: | 31,00000 Kč |
|---|---|
| Unit Price with VAT: | 37,51000 Kč |









