G3VM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM Series
Omron's NEW G3VM VSON MOSFET Relay
How to Choose a Relay - Another Teaching Moment

G3VM-61PR1(TR05)

DigiKey Part Number
Z3661TR-ND - Tape & Reel (TR)
Z3661CT-ND - Cut Tape (CT)
Z3661DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-61PR1(TR05)
Description
SSR RELAY SPST-NO 120MA 0-60V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-61PR1(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 60 V
Load Current
120 mA
On-State Resistance (Max)
15 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-USOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,26000 Kč151,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500123,56934 Kč61 784,67 Kč
Manufacturers Standard Package
Unit Price without VAT:151,26000 Kč
Unit Price with VAT:183,02460 Kč