
2-1415898-6 | |
|---|---|
DigiKey Part Number | 41-2-1415898-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1415898-6 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 27.1 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 886 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,92000 Kč | 190,92 Kč |
| 20 | 164,31650 Kč | 3 286,33 Kč |
| 40 | 158,68025 Kč | 6 347,21 Kč |
| 60 | 155,47183 Kč | 9 328,31 Kč |
| 100 | 151,52000 Kč | 15 152,00 Kč |
| 260 | 144,39327 Kč | 37 542,25 Kč |
| 500 | 139,70590 Kč | 69 852,95 Kč |
| 1 000 | 134,90187 Kč | 134 901,87 Kč |
| Unit Price without VAT: | 190,92000 Kč |
|---|---|
| Unit Price with VAT: | 231,01320 Kč |











