



G3VM-61BR2 | |
|---|---|
DigiKey Part Number | 39-G3VM-61BR2-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61BR2 |
Description | SSR RELAY SPST-NO 4A 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61BR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,75000 Kč | 238,75 Kč |
| 10 | 212,73100 Kč | 2 127,31 Kč |
| 25 | 203,15160 Kč | 5 078,79 Kč |
| 50 | 196,18020 Kč | 9 809,01 Kč |
| 200 | 182,93985 Kč | 36 587,97 Kč |
| 400 | 176,65145 Kč | 70 660,58 Kč |
| 600 | 173,07252 Kč | 103 843,51 Kč |
| 1 000 | 168,66392 Kč | 168 663,92 Kč |
| Unit Price without VAT: | 238,75000 Kč |
|---|---|
| Unit Price with VAT: | 288,88750 Kč |



