



G3VM-61AY1 | |
|---|---|
DigiKey Part Number | Z12327-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61AY1 |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61AY1 Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 500 mA |
Packaging Bulk | On-State Resistance (Max) 2 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-DIP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP240A(F | Toshiba Semiconductor and Storage | 257 | TLP240A(F-ND | 42,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 67,69800 Kč | 676,98 Kč |
| 25 | 64,65720 Kč | 1 616,43 Kč |
| 50 | 62,44380 Kč | 3 122,19 Kč |
| 100 | 60,30210 Kč | 6 030,21 Kč |
| 400 | 56,23528 Kč | 22 494,11 Kč |
| 800 | 54,30398 Kč | 43 443,18 Kč |
| 1 200 | 53,20456 Kč | 63 845,47 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |









