



G3VM-31BR | |
|---|---|
DigiKey Part Number | 39-G3VM-31BR-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-31BR |
Description | SSR RELAY SPST-NO 5A 0-30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-31BR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 5 A | |
On-State Resistance (Max) | 40 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,03000 Kč | 232,03 Kč |
| 10 | 206,70400 Kč | 2 067,04 Kč |
| 25 | 197,39800 Kč | 4 934,95 Kč |
| 50 | 190,62820 Kč | 9 531,41 Kč |
| 200 | 177,76170 Kč | 35 552,34 Kč |
| 400 | 171,65183 Kč | 68 660,73 Kč |
| 600 | 168,17473 Kč | 100 904,84 Kč |
| 1 000 | 163,89044 Kč | 163 890,44 Kč |
| Unit Price without VAT: | 232,03000 Kč |
|---|---|
| Unit Price with VAT: | 280,75630 Kč |







