



G3VM-41GR4 | |
|---|---|
DigiKey Part Number | Z2116-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-41GR4 |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41GR4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 3 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 61,27700 Kč | 612,77 Kč |
| 25 | 51,98520 Kč | 1 299,63 Kč |
| 50 | 51,57260 Kč | 2 578,63 Kč |
| 100 | 51,15990 Kč | 5 115,99 Kč |
| 300 | 39,09197 Kč | 11 727,59 Kč |
| 500 | 37,95736 Kč | 18 978,68 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |






