



G3VM-41DR | |
|---|---|
DigiKey Part Number | Z3516-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-41DR |
Description | SSR RELAY SPST-NO 2.5A 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,39000 Kč | 212,39 Kč |
| 10 | 199,49100 Kč | 1 994,91 Kč |
| 25 | 183,59800 Kč | 4 589,95 Kč |
| 50 | 175,96540 Kč | 8 798,27 Kč |
| 100 | 164,20680 Kč | 16 420,68 Kč |
| 300 | 158,74017 Kč | 47 622,05 Kč |
| 500 | 158,63658 Kč | 79 318,29 Kč |
| Unit Price without VAT: | 212,39000 Kč |
|---|---|
| Unit Price with VAT: | 256,99190 Kč |




