Similar
Similar
Similar
Similar
Similar

NTE0303MC | |
|---|---|
DigiKey Part Number | 811-1673-5-ND |
Manufacturer | |
Manufacturer Product Number | NTE0303MC |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTE0303MC Models |
Category | Current - Output (Max) 303mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 73% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 14-SMD Module, 8 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTE1S0303MC | Murata Power Solutions Inc. | 0 | 811-2828-5-ND | 136,18633 Kč | Similar |
| R1S8-3.33.3 | Recom Power | 0 | R1S8-3.33.3-ND | 159,70100 Kč | Similar |
| R1S8-3.33.3-R | Recom Power | 0 | 945-R1S8-3.33.3-RCT-ND | 178,73000 Kč | Similar |
| R1S8-3.33.3/P | Recom Power | 0 | R1S8-3.33.3/P-ND | 175,13925 Kč | Similar |
| R1S8-3.33.3/P-R | Recom Power | 0 | 945-R1S8-3.33.3/P-RCT-ND | 184,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,81000 Kč | 175,81 Kč |
| 5 | 169,30400 Kč | 846,52 Kč |
| 10 | 166,57300 Kč | 1 665,73 Kč |
| 35 | 161,72543 Kč | 5 660,39 Kč |
| 70 | 159,09771 Kč | 11 136,84 Kč |
| 105 | 157,58219 Kč | 16 546,13 Kč |
| 280 | 153,96350 Kč | 43 109,78 Kč |
| 525 | 151,68623 Kč | 79 635,27 Kč |
| Unit Price without VAT: | 175,81000 Kč |
|---|---|
| Unit Price with VAT: | 212,73010 Kč |







