Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1S8-3.33.3

DigiKey Part Number
R1S8-3.33.3-ND
Manufacturer
Manufacturer Product Number
R1S8-3.33.3
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input
Datasheet
 Datasheet
EDA/CAD Models
R1S8-3.33.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
303mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C
Number of Outputs
1
Efficiency
75%
Voltage - Input (Min)
3V
Mounting Type
Surface Mount
Voltage - Input (Max)
3.6V
Package / Case
8-SMD Module
Voltage - Output 1
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40159,70100 Kč6 388,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,70100 Kč
Unit Price with VAT:193,23821 Kč