G3VM-401FR(TR05) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 238,12000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
39-8-DIP-SMT
Omron's NEW G3VM VSON MOSFET Relay

G3VM-401FR(TR05)

DigiKey Part Number
39-G3VM-401FR(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-401FR(TR05)CT-ND - Cut Tape (CT)
39-G3VM-401FR(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-401FR(TR05)
Description
SSR RELAY SPST-NO 400MA 0-400V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-401FR(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.64VDC
Voltage - Load
0 V ~ 400 V
Load Current
400 mA
On-State Resistance (Max)
5 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1239,17000 Kč239,17 Kč
10213,04600 Kč2 130,46 Kč
25203,43720 Kč5 085,93 Kč
50196,46140 Kč9 823,07 Kč
100189,71480 Kč18 971,48 Kč
250181,14808 Kč45 287,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500174,92006 Kč87 460,03 Kč
1 000168,90287 Kč168 902,87 Kč
Manufacturers Standard Package
Unit Price without VAT:239,17000 Kč
Unit Price with VAT:289,39570 Kč