
256-602/333-009/999-950 | |
|---|---|
DigiKey Part Number | 2946-256-602/333-009/999-950-ND |
Manufacturer | |
Manufacturer Product Number | 256-602/333-009/999-950 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-28 AWG |
Manufacturer WAGO Corporation | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Box | Features Push Button Actuated |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.400" (10.16mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 73,08980 Kč | 3 654,49 Kč |
| Unit Price without VAT: | 73,08980 Kč |
|---|---|
| Unit Price with VAT: | 88,43866 Kč |











