


G3VM-31WR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-31WR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-31WR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-31WR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-31WR(TR05) |
Description | SSR RELAY SPST-NO 4.5A 0-30V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-LDFN |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-31WR(TR05) Models |
Category | Voltage - Input 1.22VDC |
Mfr | Voltage - Load 0 V ~ 30 V |
Series | Load Current 4.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 50 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4T (3.4x2.1) |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,89000 Kč | 262,89 Kč |
| 10 | 234,21200 Kč | 2 342,12 Kč |
| 25 | 223,65400 Kč | 5 591,35 Kč |
| 50 | 215,98120 Kč | 10 799,06 Kč |
| 100 | 208,56890 Kč | 20 856,89 Kč |
| 250 | 199,14756 Kč | 49 786,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 192,29968 Kč | 96 149,84 Kč |
| 1 000 | 185,68405 Kč | 185 684,05 Kč |
| Unit Price without VAT: | 262,89000 Kč |
|---|---|
| Unit Price with VAT: | 318,09690 Kč |









